Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55H2483
Product RangeSL 70058 Series
Also Known As70058-0224, GTIN UPC EAN: 800753595644
Your Part Number
20,196 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.273 |
| 10+ | $0.233 |
| 25+ | $0.174 |
| 50+ | $0.168 |
| 100+ | $0.162 |
| 250+ | $0.147 |
| 500+ | $0.139 |
| 1000+ | $0.132 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55H2483
Product RangeSL 70058 Series
Also Known As70058-0224, GTIN UPC EAN: 800753595644
Technical Datasheet
Product RangeSL 70058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithSL Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16020103 from Molex is C grid SL 70058 series female crimp terminal for use with CyClone 73099 panel to panel connector.
- Gold plated phosphor bronze contact
- Suitable for wire size with 24AWG to 22AWG
Technical Specifications
Product Range
SL 70058 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
SL Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 16-02-0103
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
