Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55H2482
Product RangeSL 70058 Series
Also Known As70058-0222, GTIN UPC EAN: 800753595637
Your Part Number
108,519 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.190 |
| 10+ | $0.149 |
| 25+ | $0.100 |
| 50+ | $0.097 |
| 100+ | $0.094 |
| 250+ | $0.084 |
| 500+ | $0.080 |
| 1000+ | $0.076 |
Price for:Each
Minimum: 1
Multiple: 1
$0.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0102Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.55H2482
Product RangeSL 70058 Series
Also Known As70058-0222, GTIN UPC EAN: 800753595637
Technical Datasheet
Product RangeSL 70058 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithSL Series Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 16-02-0102 is a crimp terminal for 70058 SL™ series connectors. It accepts 22 to 24 AWG cable conductor size and made of phosphor bronze with tin-plated finish.
- Wire insulation diameter is 1.63mm
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70058 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
SL Series Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Alternatives for 16-02-0102
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
