Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0081Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83C7748
Product RangeSL 70021 Series
Also Known As70021-0023, GTIN UPC EAN: 800753595989
Your Part Number
7,783 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
| 25+ | $0.179 |
| 100+ | $0.172 |
| 250+ | $0.164 |
| 500+ | $0.156 |
| 1000+ | $0.148 |
| 2500+ | $0.141 |
| 5000+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0081Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.83C7748
Product RangeSL 70021 Series
Also Known As70021-0023, GTIN UPC EAN: 800753595989
Technical Datasheet
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70107 Series Housing Connectors
Wire Size AWG Min24AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Product Overview
- FFC and IDT assemblies pre-assembled
- Press-fit compliant-pin, low-profile, latching vertical- and right-angle headers
- Solder tabs
- Vacuum caps
- Embossed tape packaging
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
Molex SL 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 16-02-0081
7 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
