Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No16-02-0078Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05AC9683
Product RangeSL 70021 Series
Your Part Number
20,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.355 | $0.36 |
| Total Price | $0.36 | ||
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.355 |
| 40000+ | $0.350 |
| 80000+ | $0.345 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No16-02-0078Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.05AC9683
Product RangeSL 70021 Series
Technical Datasheet
Product RangeSL 70021 Series
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex SL 70066 & 70107 Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SL 70021 Series
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Molex SL 70066 & 70107 Series Housing Connectors
Contact Material
Phosphor Bronze
Alternatives for 16-02-0078
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
