Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No155421-5001Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.08AC3537
Product Range155421 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
| Quantity | Price |
|---|---|
| 1+ | $500.830 |
| 10+ | $490.810 |
| 25+ | $480.800 |
| 50+ | $470.780 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$500.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155421-5001Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.08AC3537
Product Range155421 Series
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs2 Pair
Jacket ColorGreen
No. of Max Strands x Strand Size19 x 0.15mm
Voltage Rating600V
Jacket MaterialWSOR
Conductor MaterialTinned Copper
External Diameter6.8mm
Product Range155421 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
19 x 0.15mm
Jacket Material
WSOR
External Diameter
6.8mm
SVHC
No SVHC (25-Jun-2025)
LAN Category
Cat5e
Conductor Area CSA
0.34mm²
Reel Length (Metric)
-
Jacket Color
Green
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
155421 Series
Alternatives for 155421-5001
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
