Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No155321-9007Copy
Newark Part No.08AC3535
Product Range155321 Series
Your Part Number
207 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.250 |
| 10+ | $14.780 |
| 25+ | $14.320 |
| 50+ | $13.380 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$15.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155321-9007Copy
Newark Part No.08AC3535
Product Range155321 Series
Technical Datasheet
Cable ShieldingScreened
No. of Conductors12Conductor
Wire Gauge22AWG
Conductor Area CSA0.5mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGreen
No. of Max Strands x Strand Size28 x 0.15mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter9.5mm
Voltage Rating600V
Product Range155321 Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Color
Green
Conductor Material
Copper
External Diameter
9.5mm
Product Range
155321 Series
No. of Conductors
12Conductor
Conductor Area CSA
0.5mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
28 x 0.15mm
Jacket Material
WSOR
Voltage Rating
600V
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
