Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No155220-0064Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH8557
Product Range155220 Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $398.670 |
| 5+ | $387.080 |
| 10+ | $375.500 |
| 25+ | $352.320 |
| 50+ | $347.680 |
Price for:Reel of 200
Minimum: 1
Multiple: 1
$398.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No155220-0064Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.29AH8557
Product Range155220 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors4Conductor
Wire Gauge22AWG
Conductor Area CSA0.34mm²
Reel Length (Imperial)656ft
Reel Length (Metric)200m
Jacket ColorBlack
No. of Max Strands x Strand Size42 x 0.1mm
Conductor MaterialCopper
Jacket MaterialWSOR
External Diameter5.1mm
Voltage Rating600V
Product Range155220 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
656ft
Jacket Color
Black
Conductor Material
Copper
External Diameter
5.1mm
Product Range
155220 Series
No. of Conductors
4Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
200m
No. of Max Strands x Strand Size
42 x 0.1mm
Jacket Material
WSOR
Voltage Rating
600V
SVHC
No SVHC (04-Feb-2026)
Alternatives for 155220-0064
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
