Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 5+ | $48.520 |
| 10+ | $45.730 |
| 25+ | $44.050 |
| 50+ | $41.270 |
| 100+ | $39.310 |
| 250+ | $37.920 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No1548Copy
Newark Part No.92F4933
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Yellow
Product Range
-
Current Rating
20A
Connector Body Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
