Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15366-0131Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AJ6176
Product RangePremo-Flex 15366 Series
Your Part Number
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $7.980 |
| 5+ | $7.910 |
| 10+ | $7.510 |
| 25+ | $6.420 |
| 50+ | $6.330 |
| 100+ | $6.240 |
Price for:Each
Minimum: 1
Multiple: 1
$7.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15366-0131Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AJ6176
Product RangePremo-Flex 15366 Series
Technical Datasheet
No. of Conductors12Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial8"
Cable Length - Metric203mm
Jacket Color-
Product RangePremo-Flex 15366 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Conductors
12Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
203mm
Product Range
Premo-Flex 15366 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
8"
Jacket Color
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for 15366-0131
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
