Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15366-0079Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AJ6168
Product RangePremo-Flex 15366 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.370 |
| 5+ | $6.060 |
| 10+ | $5.160 |
| 25+ | $4.900 |
| 50+ | $4.750 |
| 100+ | $4.590 |
Price for:Each
Minimum: 1
Multiple: 1
$6.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15366-0079Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.52AJ6168
Product RangePremo-Flex 15366 Series
Technical Datasheet
No. of Conductors8Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric102mm
Jacket Color-
Product RangePremo-Flex 15366 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
No. of Conductors
8Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
102mm
Product Range
Premo-Flex 15366 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
4"
Jacket Color
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 15366-0079
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
