Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15167-0726
Newark Part No.88T0767
Product RangePremo-Flex 15167 Series
Your Part Number
489 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 10+ | $2.860 |
| 25+ | $2.690 |
| 50+ | $2.560 |
| 100+ | $2.440 |
Price for:Each
Minimum: 1
Multiple: 1
$3.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15167-0726
Newark Part No.88T0767
Product RangePremo-Flex 15167 Series
No. of Conductors5Conductor
Pitch Spacing1mm
Contact OrientationOpposite Sided Contacts
Cable Length - Imperial3"
Cable Length - Metric76mm
Jacket ColorWhite
Product RangePremo-Flex 15167 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
5Conductor
Contact Orientation
Opposite Sided Contacts
Cable Length - Metric
76mm
Product Range
Premo-Flex 15167 Series
Pitch Spacing
1mm
Cable Length - Imperial
3"
Jacket Color
White
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate