Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-1103Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5138
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151371103
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1050+ | $7.320 |
Price for:Each
Minimum: 1050
Multiple: 1050
$7,686.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-1103Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5138
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151371103
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Type AMini-Lock 11 Position Receptacle
Connector Type BMini-Lock 11 Position Receptacle
No. of Positions11Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (17-Jan-2022)
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Type B
Mini-Lock 11 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
300mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Natural
Connector Type A
Mini-Lock 11 Position Receptacle
No. of Positions
11Positions
No. of Rows
1 Row
Cable Length - Imperial
11.8"
Wire Gauge
22AWG
SVHC
No SVHC (17-Jan-2022)
Technical Docs (3)
Alternatives for 15137-1103
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
