Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0705Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5134
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370705
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.810 |
| 5+ | $6.630 |
| 10+ | $6.450 |
| 25+ | $6.230 |
| 50+ | $6.190 |
| 100+ | $5.250 |
| 250+ | $5.000 |
Price for:Each
Minimum: 1
Multiple: 1
$6.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0705Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5134
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370705
Technical Datasheet
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Type AMini-Lock 7 Position Receptacle
Connector Type BMini-Lock 7 Position Receptacle
No. of Positions7Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15137-0705
1 Product Found
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Type B
Mini-Lock 7 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
450mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Natural
Connector Type A
Mini-Lock 7 Position Receptacle
No. of Positions
7Positions
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
