Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0702Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5132
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370702
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.740 |
| 5+ | $5.900 |
| 10+ | $5.070 |
| 25+ | $5.030 |
| 50+ | $4.970 |
| 100+ | $4.960 |
| 250+ | $4.080 |
Price for:Each
Minimum: 1
Multiple: 1
$6.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0702Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.82AC5132
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370702
Technical Datasheet
Connector Type AMini-Lock 7 Position Receptacle
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions7Positions
Connector Type BMini-Lock 7 Position Receptacle
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorNatural
SVHCNo SVHC (04-Feb-2026)
Alternatives for 15137-0702
1 Product Found
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector Type A
Mini-Lock 7 Position Receptacle
No. of Positions
7Positions
Connector Pitch
2.5mm
Cable Length - Metric
150mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Natural
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
Connector Type B
Mini-Lock 7 Position Receptacle
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
