Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0500
Newark Part No.82AC5118
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370500
Your Part Number
50 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $5.890 | $0.820 |
| 10+ | $5.300 | $0.820 |
| 25+ | $5.030 | $0.820 |
| 50+ | $4.820 | $0.820 |
| 100+ | $4.600 | $0.820 |
| 250+ | $4.400 | $0.820 |
| 500+ | $4.270 | $0.820 |
| 1000+ | $3.650 | $0.820 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0500
Newark Part No.82AC5118
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370500
Technical Datasheet
Connector Type AMini-Lock 5 Position Receptacle
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Type BMini-Lock 5 Position Receptacle
No. of Positions5Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric50mm
Cable Length - Imperial2"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector Type A
Mini-Lock 5 Position Receptacle
Connector Type B
Mini-Lock 5 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
50mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Black
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions
5Positions
No. of Rows
1 Row
Cable Length - Imperial
2"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
