Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15137-0301
Newark Part No.82AC5107
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370301
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.580 |
| 10+ | $3.110 |
| 25+ | $2.930 |
| 50+ | $2.780 |
| 100+ | $2.650 |
| 250+ | $2.480 |
| 500+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15137-0301
Newark Part No.82AC5107
Product RangeMini-Lock OTS 15137 Series
Also Known AsGTIN UPC EAN: 0151370301
Technical Datasheet
Connector Type AMini-Lock 3 Position Receptacle
Connector to ConnectorMini-Lock Receptacle to Mini-Lock Receptacle
Connector Type BMini-Lock 3 Position Receptacle
No. of Positions3Positions
Connector Pitch2.5mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeMini-Lock OTS 15137 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Product Overview
OTS Mini-Lock Discrete Wire Cable Assemblies offer a 2.50mm pitch and premium housing features, and they are available in a variety of cable lengths to facilitate both prototyping and global production. UL 1061 discrete wires for cable assemblies. Features terminal position assurance and positive lock.
Technical Specifications
Connector Type A
Mini-Lock 3 Position Receptacle
Connector Type B
Mini-Lock 3 Position Receptacle
Connector Pitch
2.5mm
Cable Length - Metric
100mm
Product Range
Mini-Lock OTS 15137 Series
Jacket Color
Black
Connector to Connector
Mini-Lock Receptacle to Mini-Lock Receptacle
No. of Positions
3Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
22AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
