
Need more?
| Quantity | Price |
|---|---|
| 1+ | $5.620 |
| 5+ | $5.410 |
| 10+ | $5.190 |
| 25+ | $4.970 |
| 50+ | $4.740 |
| 100+ | $4.520 |
| 250+ | $4.230 |
Product Information
Product Overview
The 15134-0605 from Molex is a PicoBlade, single row, natural colour female to female 450mm standard cable assembly with 3 circuits. This PicoBlade-to-PicoBlade off-the-shelf (OTS) cable assembly supports user's design for both prototyping and global production. Point to point single row configurations support both development and production programs. Pin to pin map configurations reduces the need to design cable layout. It also provides ease of design, prototyping and production.
- Built using UL1061 discrete wires
- Less engineering time and resources required to use
- Built-in ISO and TS-16949 certified facilities and meets current market standards
- Maximum voltage rating of 125V and maximum current rating of 1A
- 20mohm contact resistance, 250VAC dielectric withstanding voltage, 10Mohm insulation resistance
- Operating temperature range from -40 to +85°C
- Mates with PicoBlade 53261, 53047, 53398, 53048 headers
- Polyester resin, phosphor bronze metal material with tin mating and termination
- Maximum current per contact is 1.0A, maximum voltage is 125V
- UL 94V-0 nylon housing, -40 to +85°C operating temperature range
Applications
Industrial, Consumer Electronics, Medical
Technical Specifications
PicoBlade Receptacle to PicoBlade Receptacle
PicoBlade 6 Position Receptacle
1.25mm
450mm
PicoBlade OTS 15134 Series
Natural
PicoBlade 6 Position Receptacle
6Positions
1 Row
17.7"
28AWG
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 15134-0605
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
