Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15133-0701
Newark Part No.15AC6999
Product RangePico-Clasp OTS 15133 Series
31 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.200 |
| 5+ | $7.060 |
| 10+ | $6.930 |
| 25+ | $6.780 |
| 50+ | $6.650 |
| 100+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15133-0701
Newark Part No.15AC6999
Product RangePico-Clasp OTS 15133 Series
Connector to ConnectorPicoClasp Receptacle to PicoClasp Receptacle
No. of Positions7Positions
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangePico-Clasp OTS 15133 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
PicoClasp Receptacle to PicoClasp Receptacle
Connector Pitch
1mm
Cable Length - Metric
100mm
Product Range
Pico-Clasp OTS 15133 Series
Jacket Color
Black
No. of Positions
7Positions
No. of Rows
1 Row
Cable Length - Imperial
3.9"
Wire Gauge
28AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate