Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15132-0405Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AH4223
Product RangePico-Lock OTS 15132 Series
Your Part Number
478 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $4.300 |
Price for:Each
Minimum: 500
Multiple: 500
$2,150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0405Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.69AH4223
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric450mm
Cable Length - Imperial17.7"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
450mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
17.7"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 15132-0405
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
