Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15132-0402
Newark Part No.69AH4221
Product RangePico-Lock OTS 15132 Series
Your Part Number
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.180 |
| 10+ | $4.500 |
| 25+ | $4.270 |
| 50+ | $4.100 |
| 100+ | $3.930 |
| 250+ | $3.740 |
| 500+ | $3.640 |
| 1000+ | $3.600 |
Price for:Each
Minimum: 1
Multiple: 1
$5.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15132-0402
Newark Part No.69AH4221
Product RangePico-Lock OTS 15132 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions4Positions
Connector Pitch1.5mm
No. of Rows1 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangePico-Lock OTS 15132 Series
Wire Gauge24AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1.5mm
Cable Length - Metric
150mm
Product Range
Pico-Lock OTS 15132 Series
Jacket Color
Black
No. of Positions
4Positions
No. of Rows
1 Row
Cable Length - Imperial
5.9"
Wire Gauge
24AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
