Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15131-0206
Newark Part No.69AH4212
Product RangePico-Lock OTS 15131 Series
Your Part Number
1,576 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
| 10+ | $4.000 |
| 25+ | $3.900 |
| 50+ | $3.810 |
| 100+ | $3.730 |
| 250+ | $3.660 |
| 500+ | $3.600 |
| 1000+ | $3.560 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15131-0206
Newark Part No.69AH4212
Product RangePico-Lock OTS 15131 Series
Technical Datasheet
Connector to ConnectorPico-Lock Receptacle to Pico-Lock Receptacle
No. of Positions2Positions
Connector Pitch1mm
No. of Rows1 Row
Cable Length - Metric600mm
Cable Length - Imperial23.6"
Product RangePico-Lock OTS 15131 Series
Wire Gauge28AWG
Jacket ColorBlack
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector to Connector
Pico-Lock Receptacle to Pico-Lock Receptacle
Connector Pitch
1mm
Cable Length - Metric
600mm
Product Range
Pico-Lock OTS 15131 Series
Jacket Color
Black
No. of Positions
2Positions
No. of Rows
1 Row
Cable Length - Imperial
23.6"
Wire Gauge
28AWG
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
