Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15120-0725
Newark Part No.80AK6508
Product RangePremo-Flex 15120 Series
Your Part Number
Technical Datasheet
472 In Stock
Need more?
98 Delivery in 1-3 Business Days(US stock)
374 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 10+ | $1.910 |
| 25+ | $1.830 |
| 50+ | $1.790 |
| 100+ | $1.780 |
| 250+ | $1.730 |
| 500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$2.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15120-0725
Newark Part No.80AK6508
Product RangePremo-Flex 15120 Series
Technical Datasheet
No. of Conductors5Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 15120 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
5Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15120 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
White
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate