Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15120-0581Copy
Newark Part No.80AK6504
Product RangePremo-Flex 15120 Series
Your Part Number
200 In Stock
Need more?
190 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
10 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.660 |
| 25+ | $4.400 |
| 50+ | $4.210 |
| 100+ | $4.030 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15120-0581Copy
Newark Part No.80AK6504
Product RangePremo-Flex 15120 Series
Technical Datasheet
No. of Conductors54Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorWhite
Product RangePremo-Flex 15120 Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
No. of Conductors
54Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15120 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
2"
Jacket Color
White
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
