Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151105-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68Y9205
Product Range151105 Series
Your Part Number
179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.420 |
| 5+ | $85.920 |
| 10+ | $81.410 |
| 25+ | $78.560 |
| 50+ | $77.370 |
| 100+ | $75.280 |
| 250+ | $71.400 |
Price for:Each
Minimum: 1
Multiple: 1
$90.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151105-0001Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.68Y9205
Product Range151105 Series
Technical Datasheet
Memory / Card TypeDDR4 miniDIMM
Insert & Eject MechanismLatched
No. of Contacts288Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range151105 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory / Card Type
DDR4 miniDIMM
No. of Contacts
288Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Insert & Eject Mechanism
Latched
Contact Material
Copper Alloy
Product Range
151105 Series
Technical Docs (3)
Alternatives for 151105-0001
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
