Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2609Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49Y0082
Product RangeCP-6.5 151049 Series
Your Part Number
765 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.366 |
| 2400+ | $0.278 |
| 6000+ | $0.249 |
Price for:Each
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2609Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49Y0082
Product RangeCP-6.5 151049 Series
Technical Datasheet
Product RangeCP-6.5 151049 Series
No. of Positions6Positions
Pitch Spacing6.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 151049-2609
2 Products Found
Technical Specifications
Product Range
CP-6.5 151049 Series
Gender
Receptacle
For Use With
Molex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
No. of Positions
6Positions
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
