Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No151049-2211Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y0076
Product RangeCP-6.5 151049 Series
Your Part Number
13,100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.263 |
| 10+ | $0.220 |
| 25+ | $0.198 |
| 50+ | $0.193 |
| 100+ | $0.188 |
| 250+ | $0.168 |
| 500+ | $0.159 |
| 1000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2211Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49Y0076
Product RangeCP-6.5 151049 Series
Technical Datasheet
Product RangeCP-6.5 151049 Series
No. of Positions2Positions
Pitch Spacing6.5mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for 151049-2211
2 Products Found
Technical Specifications
Product Range
CP-6.5 151049 Series
No. of Positions
2Positions
For Use With
Molex CP-6.5 Series 505978000 & 505988000 Female Wire-to-Board Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
