Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151049-2206
Newark Part No.01AH0191
Product RangeCP-6.5 151049
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.283 |
| 25+ | $0.256 |
| 50+ | $0.250 |
| 100+ | $0.244 |
| 250+ | $0.221 |
| 500+ | $0.216 |
| 1000+ | $0.212 |
Price for:Each
Minimum: 10
Multiple: 10
$2.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2206
Newark Part No.01AH0191
Product RangeCP-6.5 151049
Technical Datasheet
Product RangeCP-6.5 151049
No. of Positions2Positions
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 151049 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
CP-6.5 151049
No. of Positions
2Positions
For Use With
Molex CP-6.5 151049 Series Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate