Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No151049-2204
Newark Part No.68Y9199
Product RangeCP-6.5 151049
Also Known AsGTIN UPC EAN: 889056065696
Your Part Number
Technical Datasheet
80 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.260 |
| 25+ | $0.235 |
| 50+ | $0.228 |
| 100+ | $0.221 |
| 250+ | $0.203 |
| 500+ | $0.202 |
| 1000+ | $0.200 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No151049-2204
Newark Part No.68Y9199
Product RangeCP-6.5 151049
Also Known AsGTIN UPC EAN: 889056065696
Technical Datasheet
Product RangeCP-6.5 151049
No. of Positions2Positions
Pitch Spacing6.5mm
For Use WithMolex CP-6.5 151049 Series Contacts
SVHCNo SVHC (08-Jul-2021)
Product Overview
- CP-6.5 receptacle housing
- Positive lock feature on housing
- Polarization keys on housing rib
- Current rating is 10A
Technical Specifications
Product Range
CP-6.5 151049
No. of Positions
2Positions
For Use With
Molex CP-6.5 151049 Series Contacts
Gender
Receptacle
Pitch Spacing
6.5mm
SVHC
No SVHC (08-Jul-2021)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate