Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15032-0221
Newark Part No.46AK7779
Product RangePremo-Flex 15032 Series
Your Part Number
1,000 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.390 | $0.430 |
| 10+ | $1.370 | $0.430 |
| 25+ | $1.360 | $0.430 |
| 50+ | $1.350 | $0.430 |
| 100+ | $1.340 | $0.430 |
| 250+ | $1.330 | $0.430 |
| 500+ | $1.320 | $0.430 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15032-0221
Newark Part No.46AK7779
Product RangePremo-Flex 15032 Series
Technical Datasheet
No. of Conductors21Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial2"
Cable Length - Metric51mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15032 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
21Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
51mm
Product Range
Premo-Flex 15032 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
2"
Jacket Color
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
