Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15031-0611Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AK7733
Product RangePremo-Flex 15031 Series
Your Part Number
498 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.240 |
| 10+ | $3.120 |
| 25+ | $3.050 |
| 50+ | $2.900 |
| 100+ | $2.790 |
| 250+ | $2.760 |
| 500+ | $2.400 |
Price for:Each
Minimum: 1
Multiple: 1
$3.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15031-0611Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.46AK7733
Product RangePremo-Flex 15031 Series
Technical Datasheet
No. of Conductors11Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15031 Series
SVHCNo SVHC (14-Jun-2023)
Alternatives for 15031-0611
1 Product Found
Technical Specifications
No. of Conductors
11Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15031 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
6"
Jacket Color
Brown, Orange
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
