Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15019-0253Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK7252
Product RangePremo-Flex 15019 Series
Your Part Number
384 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.010 |
| 10+ | $4.140 |
| 25+ | $3.990 |
| 50+ | $3.980 |
| 100+ | $3.970 |
| 250+ | $3.970 |
| 500+ | $3.970 |
Price for:Each
Minimum: 1
Multiple: 1
$6.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15019-0253Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.83AK7252
Product RangePremo-Flex 15019 Series
Technical Datasheet
No. of Conductors10Conductor
Pitch Spacing1mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial5ft
Cable Length - Metric127mm
Jacket ColorWhite
Product RangePremo-Flex 15019 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
10Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
127mm
Product Range
Premo-Flex 15019 Series
Pitch Spacing
1mm
Cable Length - Imperial
5ft
Jacket Color
White
SVHC
To Be Advised
Alternatives for 15019-0253
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
