Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15018-1173Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH1618
Product RangePremo-Flex 15018 Series
Your Part Number
843 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.520 |
| 5+ | $7.870 |
| 10+ | $7.690 |
| 25+ | $7.270 |
| 50+ | $6.950 |
| 100+ | $6.650 |
Price for:Each
Minimum: 1
Multiple: 1
$8.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-1173Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH1618
Product RangePremo-Flex 15018 Series
Technical Datasheet
No. of Conductors45Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product RangePremo-Flex 15018 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
45Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152.4mm
Product Range
Premo-Flex 15018 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
