Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15018-0259Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH1612
Product RangePremo-Flex 15018 Series
Your Part Number
196 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.990 |
| 5+ | $4.680 |
| 10+ | $4.360 |
| 25+ | $4.240 |
| 50+ | $4.150 |
| 100+ | $4.070 |
| 250+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0259Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74AH1612
Product RangePremo-Flex 15018 Series
Technical Datasheet
No. of Conductors24Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152mm
Jacket Color-
Product RangePremo-Flex 15018 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
24Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152mm
Product Range
Premo-Flex 15018 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
