Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15015-0423
Newark Part No.92T1532
Product RangePremo-Flex 15015 Series
Your Part Number
Technical Datasheet
3,945 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $2.930 |
| 25+ | $2.640 |
| 50+ | $2.590 |
| 100+ | $2.440 |
| 250+ | $2.400 |
| 500+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15015-0423
Newark Part No.92T1532
Product RangePremo-Flex 15015 Series
Technical Datasheet
No. of Conductors23Conductor
Pitch Spacing0.3mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColorBrown, Orange
Product RangePremo-Flex 15015 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Conductors
23Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15015 Series
Pitch Spacing
0.3mm
Cable Length - Imperial
4"
Jacket Color
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate