Print Page
15-91-6102
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-6102Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 55H2321 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-1610, GTIN UPC EAN: 800754852432 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 25000+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 25000
Multiple: 25000
$45,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-6102Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 55H2321 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-1610, GTIN UPC EAN: 800754852432 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | C-Grid 71308 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 15-91-6102 is a 10-position 2-row vertical surface mount C-Grid® Header with gold-plated phosphor bronze contacts. It is suitable for use with board-to-board and wire-to-board application.
- Breakaway
- 3A Maximum current per contact
- 250V Maximum voltage
Applications
Signal Processing, Computers & Computer Peripherals, Medical, Automotive, Consumer Electronics, Communications & Networking, Lighting
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | C-Grid 71308 Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (08-Jul-2021) |
Alternatives for 15-91-6102
8 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
