Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No15-91-3044Copy
Newark Part No.65H6703
Product RangeSL 70634 Series
Also Known As70634-0003, GTIN UPC EAN: 800753772144
Your Part Number
1,824 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 76+ | $2.290 |
| 100+ | $2.250 |
| 250+ | $2.200 |
| 500+ | $2.100 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 76
Multiple: 38
$174.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-91-3044Copy
Newark Part No.65H6703
Product RangeSL 70634 Series
Also Known As70634-0003, GTIN UPC EAN: 800753772144
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts4Contacts
Contact Termination TypeSurface Mount Right Angle
Product RangeSL 70634 Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
Connector TypePin Header
Connector Body MaterialPET (Polyester) Body
Connector OrientationRight Angle
Contact Current Rating3A
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 15-91-3044 is a 4-positiom 1-row SL™ right-angle PCB Shrouded Header with tin-plated phosphor bronze contacts and a black high temperature thermoplastic insulator. It mates with the SL™ crimp housing 70066 option N, 70066 option G, 70066 option A, 70430 option G and 70400 option G. It is suitable for low-power and signal wire-to-board and wire-to-wire applications.
- Press-fit plastic peg
- Maximum current per contact is 3A
- Maximum voltage is 250V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Contact Termination Type
Surface Mount Right Angle
Connector Shroud
Shrouded
Contact Plating
Tin Plated Contacts
Connector Body Material
PET (Polyester) Body
Contact Current Rating
3A
Pitch Spacing
2.54mm
No. of Contacts
4Contacts
Product Range
SL 70634 Series
Contact Material
Phosphor Bronze
Connector Type
Pin Header
Connector Orientation
Right Angle
SVHC
No SVHC (25-Jun-2025)
Alternatives for 15-91-3044
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
