Print Page
15-91-2060
Pin Header, Signal, 2.54 mm, 2 Rows, 6 Contacts, Surface Mount Straight, C-Grid 71308 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-2060Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 72K6944 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0006, GTIN UPC EAN: 800754396912 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.402 |
| 1250+ | $0.373 |
| 2500+ | $0.354 |
| 6250+ | $0.332 |
| 12500+ | $0.312 |
Price for:Each
Minimum: 250
Multiple: 250
$100.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-2060Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 72K6944 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0006, GTIN UPC EAN: 800754396912 |
| Technical Datasheet | |
| Connector Systems | Signal |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 6Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | C-Grid 71308 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
- 2.54mm pitch dual row board-to-board C-Grid connector system
- Press-fit compliant pin provides design flexibility
- Pre-assembled FFC and IDT connector assemblies
Applications
Automotive, Consumer Electronics, Communications & Networking, Lighting, Medical
Technical Specifications
| Connector Systems | Signal |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (14-Jun-2023) |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 6Contacts |
| Product Range | C-Grid 71308 Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
Technical Docs (2)
Alternatives for 15-91-2060
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
