Print Page
15-91-0100
Pin Header, Board-to-Board, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-0100Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 85C5037 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0110N, GTIN UPC EAN: 800754223058 |
| Your Part Number | |
| Technical Datasheet |
4,648 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.280 |
| 10+ | $1.110 |
| 25+ | $1.010 |
| 50+ | $0.945 |
| 100+ | $0.887 |
| 500+ | $0.820 |
| 1000+ | $0.763 |
| 2500+ | $0.701 |
Price for:Each
Minimum: 1
Multiple: 1
$1.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-91-0100Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 85C5037 |
| Product Range | C-Grid 71308 Series |
| Also Known As | 71308-0110N, GTIN UPC EAN: 800754223058 |
| Technical Datasheet | |
| Connector Systems | Board-to-Board, Wire-to-Board |
| Pitch Spacing | 2.54mm |
| No. of Rows | 2Rows |
| No. of Contacts | 10Contacts |
| Contact Termination Type | Surface Mount Straight |
| Product Range | C-Grid 71308 Series |
| Connector Shroud | Unshrouded |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Type | Pin Header |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 3A |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 15-91-0100 is a 4-circuit 2-row 2.54mm pitch C-Grid® vertical header with gold-plated phosphor bronze contacts and through hole termination. This 71308 series PCB header is made of high temperature thermoplastic, suitable for board-to-board, signal and wire-to-board applications.
- FFC and IDT assemblies pre-assembled
- Press-fit compliant-pin, low-profile, latching header
- Black colour
- UL94V-0 flammability rating
- Current rating per contact is 3A
- Voltage rating is 250V
- Temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Consumer Electronics, Lighting, Medical, Audio
Technical Specifications
| Connector Systems | Board-to-Board, Wire-to-Board |
|---|---|
| No. of Rows | 2Rows |
| Contact Termination Type | Surface Mount Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | LCP (Liquid Crystal Polymer) Body |
| Contact Current Rating | 3A |
| Pitch Spacing | 2.54mm |
|---|---|
| No. of Contacts | 10Contacts |
| Product Range | C-Grid 71308 Series |
| Contact Material | Copper Alloy |
| Connector Type | Pin Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-91-0100
8 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
