Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1041Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55H0587 |
| Product Range | 5025 Series |
| Your Part Number | |
| Technical Datasheet |
7,555 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.629 |
| 25+ | $0.553 |
| 50+ | $0.509 |
| 100+ | $0.478 |
| 500+ | $0.430 |
| 1000+ | $0.416 |
| 5000+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1041Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 55H0587 |
| Product Range | 5025 Series |
| Technical Datasheet | |
| Product Range | 5025 Series |
| Gender | Plug(View Associated Connectors) |
| No. of Positions | 4Positions |
| Pitch Spacing | 4.8mm |
| For Use With | Molex 5006 Series Male Crimp Terminals |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-31-1041
2 Products Found
Technical Specifications
| Product Range | 5025 Series |
|---|---|
| No. of Positions | 4Positions |
| For Use With | Molex 5006 Series Male Crimp Terminals |
| Gender | Plug |
|---|---|
| Pitch Spacing | 4.8mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
