Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1036Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 55Y4285 |
| Product Range | Standard .093" 5219 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.690 |
| 10+ | $1.560 |
| 25+ | $1.520 |
| 50+ | $1.450 |
| 100+ | $1.380 |
| 250+ | $1.340 |
| 500+ | $1.270 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 1
Multiple: 1
$1.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1036Copy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | 55Y4285 |
| Product Range | Standard .093" 5219 Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 6.7mm |
| No. of Rows | 1Rows |
| Gender | Header |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Standard .093" 5219 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 11A |
| RoHS Phthalates Compliant | To Be Advised |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Product Range | Standard .093" 5219 Series |
| Contact Material | Brass |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 11A |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 6.7mm |
|---|---|
| Gender | Header |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Orientation | Straight |
| RoHS Phthalates Compliant | To Be Advised |
Technical Docs (2)
Alternatives for 15-31-1036
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
