Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1036Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29H3404 |
| Product Range | Standard .093" 5219 Series |
| Also Known As | 5219-03A, GTIN UPC EAN: 800753604551 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.994 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,988.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1036Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 29H3404 |
| Product Range | Standard .093" 5219 Series |
| Also Known As | 5219-03A, GTIN UPC EAN: 800753604551 |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 6.7mm |
| No. of Rows | 1Rows |
| No. of Contacts | 3Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Standard .093" 5219 Series |
| Connector Shroud | Shrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | PCB Header |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Connector Orientation | Straight |
| Contact Current Rating | 11A |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The 15-31-1036 is a 3-position 1-row fully shrouded vertical PCB header with tin-plated phosphor brass contacts and a natural colour nylon insulator. It mates with 3191 pin and socket receptacle housing. It is used for wire-to-board applications.
- Flexible design
- Maximum current per contact is 11A
- Maximum voltage is 600V
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Shrouded |
| Contact Plating | Tin Plated Contacts |
| Connector Body Material | Nylon 6.6 (Polyamide 6.6) Body |
| Contact Current Rating | 11A |
| Pitch Spacing | 6.7mm |
|---|---|
| No. of Contacts | 3Contacts |
| Product Range | Standard .093" 5219 Series |
| Contact Material | Brass |
| Connector Type | PCB Header |
| Connector Orientation | Straight |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for 15-31-1036
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
