Print Page
15-31-1026
Pin Header, Power, 6.7 mm, 1 Rows, 2 Contacts, Through Hole Straight, Standard .093" 5219 Series
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1026Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26H1385 |
| Product Range | Standard .093" 5219 Series |
| Also Known As | 5219-02A, GTIN UPC EAN: 800753604537 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.639 |
Price for:Each
Minimum: 3000
Multiple: 3000
$1,917.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-31-1026Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 26H1385 |
| Product Range | Standard .093" 5219 Series |
| Also Known As | 5219-02A, GTIN UPC EAN: 800753604537 |
| Technical Datasheet | |
| Connector Systems | Power |
| Pitch Spacing | 6.7mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Standard .093" 5219 Series |
| Connector Shroud | - |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
The 15-31-1026 is a 2-position 1-row pin and socket vertical header with tin-plated brass contacts. The 5219 series PCB header is suitable for power and wire-to-board applications. It mates with 3191 pin and socket receptacle housing.
- PCB retention and PCB locator
- Fully shrouded
- UL94V-2 flammability rating
- Maximum current rating per contact is 12A
- Maximum voltage is 600V
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
| Connector Systems | Power |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | - |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (23-Jan-2024) |
| Pitch Spacing | 6.7mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Standard .093" 5219 Series |
| Contact Material | Brass |
| Connector Type | - |
Alternatives for 15-31-1026
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
