Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-24-7240
Newark Part No.01AH0154
Product RangeMini-Fit BMI 42385
Your Part Number
Technical Datasheet
66 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.520 |
| 10+ | $3.940 |
| 25+ | $3.780 |
| 50+ | $3.620 |
| 100+ | $3.450 |
| 250+ | $3.310 |
| 500+ | $3.160 |
| 1000+ | $3.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-24-7240
Newark Part No.01AH0154
Product RangeMini-Fit BMI 42385
Technical Datasheet
Connector SystemsBoard-to-Board, Power
Pitch Spacing4.2mm
No. of Rows2Rows
No. of Contacts24Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product RangeMini-Fit BMI 42385
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Power
Gender
Receptacle
No. of Contacts
24Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
4.2mm
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Product Range
Mini-Fit BMI 42385
Contact Plating
Tin Plated Contacts
Alternatives for 15-24-7240
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate