Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0140
Newark Part No.55H0199
Product RangeMini-Fit BMI 42474 Series
Also Known As42474-1411, GTIN UPC EAN: 800755554984
Your Part Number
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $3.320 | $0.236 |
| 5+ | $3.200 | $0.236 |
| 10+ | $3.090 | $0.236 |
| 25+ | $2.890 | $0.236 |
| 50+ | $2.760 | $0.236 |
| 100+ | $2.620 | $0.236 |
| 250+ | $2.420 | $0.236 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0140
Newark Part No.55H0199
Product RangeMini-Fit BMI 42474 Series
Also Known As42474-1411, GTIN UPC EAN: 800755554984
Technical Datasheet
Product RangeMini-Fit BMI 42474 Series
No. of Positions14Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 15-06-0140 is a 14-position Mini-Fit® BMI Receptacle Crimp Housing made of natural colour nylon. It mates with the 42475 Mini-Fit® BMI plug housing, 43879 Mini-Fit® CPI header, Mini-Fit® BMI Header 42404, 42440 and Mini-Fit® SMC header 43810, 44068. It is used with 5556 Mini-Fit® female crimp terminals, 45750 Mini-Fit® plus HCS crimp terminal.
- UL94V-2 Flammability
- 13A Maximum current per contact
- -40 to 105°C Operating temperature range
Technical Specifications
Product Range
Mini-Fit BMI 42474 Series
No. of Positions
14Positions
For Use With
Molex Mini-Fit Jr. 5556 & Mini-Fit Plus HCS 45750 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability