Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15-06-0045
Newark Part No.55H0191
Product RangeMini-Fit BMI 42475 Series
Your Part Number
256 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.557 |
| 10+ | $0.504 |
| 25+ | $0.465 |
| 50+ | $0.444 |
| 100+ | $0.423 |
| 250+ | $0.376 |
| 500+ | $0.367 |
| 1000+ | $0.358 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15-06-0045
Newark Part No.55H0191
Product RangeMini-Fit BMI 42475 Series
Technical Datasheet
Product RangeMini-Fit BMI 42475 Series
No. of Positions4Positions
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Mini-Fit BMI 42475 Series
No. of Positions
4Positions
For Use With
Molex Mini-Fit Jr. 5558 & Mini-Fit Plus 46012 Series Pin Contacts
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability