Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-04-0343Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 54H9944 |
| Product Range | Mini-Fit Jr. 41995 Series |
| Also Known As | 41995-08AA, GTIN UPC EAN: 800754221764 |
| Your Part Number | |
| Technical Datasheet |
383 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 10+ | $2.120 |
| 25+ | $2.000 |
| 50+ | $1.980 |
| 100+ | $1.950 |
| 250+ | $1.890 |
| 500+ | $1.820 |
| 2500+ | $1.490 |
Price for:Each
Minimum: 1
Multiple: 1
$2.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MOLEX |
|---|---|
| Manufacturer Part No | 15-04-0343Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 54H9944 |
| Product Range | Mini-Fit Jr. 41995 Series |
| Also Known As | 41995-08AA, GTIN UPC EAN: 800754221764 |
| Technical Datasheet | |
| Accessory Type | Strain Relief |
| No. of Positions | 8Positions |
| For Use With | Molex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors |
| Strain Relief Material | Nylon (Polyamide) |
| Product Range | Mini-Fit Jr. 41995 Series |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 15-04-0343
2 Products Found
Product Overview
The 15-04-0343 is a 8-circuit 2-row Mini-Fit® Strain Relief, made of nylon. This 41995 series strain relief can be used with 5557 Mini-Fit Jr.™ receptacle housing and 5559 Mini-Fit, Jr.™ plug housing.
- Natural colour
- Temperature range from -40 to 105°C
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial, Medical
Technical Specifications
| Accessory Type | Strain Relief |
|---|---|
| For Use With | Molex Mini-Fit Jr. 5559 Series Plug & 5557 Series Receptacle Housing Connectors |
| Product Range | Mini-Fit Jr. 41995 Series |
| No. of Positions | 8Positions |
|---|---|
| Strain Relief Material | Nylon (Polyamide) |
| SVHC | No SVHC (04-Feb-2026) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
