Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.000 |
| 10+ | $1.790 |
| 25+ | $1.740 |
| 50+ | $1.710 |
| 100+ | $1.670 |
| 250+ | $1.640 |
| 500+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$3.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146216-0001
Newark Part No.70AC7234
Product Range146216
Also Known AsGTIN UPC EAN: 889056690140
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range146216
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Onmidirectional
- Frequency: 1556MHz to 1566MHz (Band 1), 1571MHz to 1580MHz (Band 2) and 1607MHz to 1597MHz (Band 3)
- Peak gain: 0.6dBi at 1561MHz, 1.1dBi at 1575MHz and 1602MHz
- Dimensions: 11.8x11.5x5.95mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (25-Jun-2025)
Frequency Min
1.597GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146216
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate