Print Page
22 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.570 | $0.602 |
| 10+ | $3.410 | $0.602 |
| 25+ | $3.270 | $0.602 |
| 50+ | $3.120 | $0.602 |
| 100+ | $2.970 | $0.602 |
| 250+ | $2.880 | $0.602 |
| 500+ | $2.790 | $0.602 |
Price for:Each
Minimum: 1
Multiple: 1
$0.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146186-0200Copy
Newark Part No.01AH8115
Product Range146186
Technical Datasheet
Antenna TypeCombo
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive
Gain4.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146186
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Type
Combo
Frequency Max
6GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (25-Jun-2025)
Frequency Min
3GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
146186
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

