Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No146185-0050 .Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AH3939
Product Range146185 Series
Your Part Number
13 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.460 |
| 10+ | $3.050 |
| 25+ | $2.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146185-0050 .Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.03AH3939
Product Range146185 Series
Technical Datasheet
Antenna TypeCellular / 3G
Frequency Min3GHz
Frequency Max6GHz
Antenna MountingAdhesive / UFL / I-Pex MHF Connector
Gain4.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range146185 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
Cellular / 3G
Frequency Max
6GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
3GHz
Antenna Mounting
Adhesive / UFL / I-Pex MHF Connector
VSWR
-
Input Impedance
50ohm
Product Range
146185 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
