Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146175-0001
Newark Part No.
Re-Reel48AC8856
Cut Tape48AC8856
Product Range146175 Series
Also Known AsGTIN UPC EAN: 889056512084
Your Part Number
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $1.350 | $0.346 |
| 25+ | $1.230 | $0.346 |
| 100+ | $1.070 | $0.346 |
| 250+ | $0.961 | $0.346 |
| 500+ | $0.854 | $0.346 |
| 1000+ | $0.774 | $0.346 |
| 2500+ | $0.747 | $0.346 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No146175-0001
Newark Part No.
Re-Reel48AC8856
Cut Tape48AC8856
Product Range146175 Series
Also Known AsGTIN UPC EAN: 889056512084
Technical Datasheet
Antenna Case Size5mm x 3mm x 4mm
Center Frequency 15GHz
Center Frequency 22.4GHz
Product Range146175 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for 146175-0001
1 Product Found
Product Overview
- 2.4/5GHz SMT OnGround MID chip antenna
- Omnidirectional radiation
- Supports BLE, BT, Thread, Wi-Fi, Wireless Hart, ZigBee protocols
- 47mm x 17.60mm x 0.31mm(L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Case Size
5mm x 3mm x 4mm
Center Frequency 2
2.4GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
5GHz
Product Range
146175 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability